LAG Fixed Castor Wheel, 230kg Capacity, 200mm Wheel

RS Stock No.: 694-8731Brand: LAGManufacturers Part No.: 12486IMPA: 617178
brand-logo
View all in Castor Wheels

Technical Document

Specifications

Brand

LAG

Wheel Diameter

200mm

Load Capacity

230kg

Mounting Type

Plate

Includes Brake

No

Overall Height

240mm

Wheel Width

50mm

Rotation

Fixed

Tyre Material

Rubber

Housing Material

Zinc Plated Steel

Fixing Centres

105 x 80mm

Fixing Plate Dimensions

135 x 110mm

Number of Fixing Holes

4

Fixing Hole Size

10mm

Weight Class

Medium Duty

Hub Material

Steel

Hub Bearing Type

Roller Bearing

Country of Origin

Italy

Product details

Rubber Tyre, Steel Hub, Medium Duty, Series M22 - Plate Mounted

Black, non-marking rubber tyre
Electro-zinc plated white passivate pressed steel frame
RoHS compliant
Roller hub bearing
Hardness: 85 ±5, Shore A
Wheel series B

You may be interested in
Stock information temporarily unavailable.

€ 47.35

€ 47.35 Each (Exc. VAT)

€ 55.87

€ 55.87 Each (inc. VAT)

LAG Fixed Castor Wheel, 230kg Capacity, 200mm Wheel

€ 47.35

€ 47.35 Each (Exc. VAT)

€ 55.87

€ 55.87 Each (inc. VAT)

LAG Fixed Castor Wheel, 230kg Capacity, 200mm Wheel
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4€ 47.35
5 - 9€ 46.15
10+€ 45.87
You may be interested in

Technical Document

Specifications

Brand

LAG

Wheel Diameter

200mm

Load Capacity

230kg

Mounting Type

Plate

Includes Brake

No

Overall Height

240mm

Wheel Width

50mm

Rotation

Fixed

Tyre Material

Rubber

Housing Material

Zinc Plated Steel

Fixing Centres

105 x 80mm

Fixing Plate Dimensions

135 x 110mm

Number of Fixing Holes

4

Fixing Hole Size

10mm

Weight Class

Medium Duty

Hub Material

Steel

Hub Bearing Type

Roller Bearing

Country of Origin

Italy

Product details

Rubber Tyre, Steel Hub, Medium Duty, Series M22 - Plate Mounted

Black, non-marking rubber tyre
Electro-zinc plated white passivate pressed steel frame
RoHS compliant
Roller hub bearing
Hardness: 85 ±5, Shore A
Wheel series B

You may be interested in