LAG Swivel Castor Wheel, 700kg Capacity, 150mm Wheel

RS Stock No.: 435-2642Brand: LAGManufacturers Part No.: 23867IMPA: 617168
brand-logo
View all in Castor Wheels

Technical Document

Specifications

Brand

LAG

Wheel Diameter

150mm

Load Capacity

700kg

Mounting Type

Plate

Includes Brake

No

Overall Height

203mm

Wheel Width

50mm

Rotation

Swivel

Tyre Material

Polyurethane

Housing Material

Zinc Plated Steel

Fixing Centres

105 x 80mm

Fixing Plate Dimensions

135 x 110mm

Number of Fixing Holes

4

Fixing Hole Size

12mm

Weight Class

Heavy Duty

Hub Material

Cast Iron

Hub Bearing Type

Ball Bearing

Country of Origin

Italy

Product details

Polyurethane Tyre, Cast Iron Hub, Heavy Duty, Series M40

Heavy duty castor, white zinc plated, top-plate mounting with a polyurethane tyred cast iron hub.

Central king-pin and self-locking nut
High resistance to abrasion, tearing, oils, petrol, greases etc
Wheels fitted with ball bearings
Temperature range -30°C to +80°C
Hardness 95+/-3 Shore A
Wheel series Z

Stock information temporarily unavailable.

€ 157.75

€ 157.75 Each (Exc. VAT)

€ 186.15

€ 186.15 Each (inc. VAT)

LAG Swivel Castor Wheel, 700kg Capacity, 150mm Wheel

€ 157.75

€ 157.75 Each (Exc. VAT)

€ 186.15

€ 186.15 Each (inc. VAT)

LAG Swivel Castor Wheel, 700kg Capacity, 150mm Wheel
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4€ 157.75
5 - 9€ 153.78
10+€ 152.90

Technical Document

Specifications

Brand

LAG

Wheel Diameter

150mm

Load Capacity

700kg

Mounting Type

Plate

Includes Brake

No

Overall Height

203mm

Wheel Width

50mm

Rotation

Swivel

Tyre Material

Polyurethane

Housing Material

Zinc Plated Steel

Fixing Centres

105 x 80mm

Fixing Plate Dimensions

135 x 110mm

Number of Fixing Holes

4

Fixing Hole Size

12mm

Weight Class

Heavy Duty

Hub Material

Cast Iron

Hub Bearing Type

Ball Bearing

Country of Origin

Italy

Product details

Polyurethane Tyre, Cast Iron Hub, Heavy Duty, Series M40

Heavy duty castor, white zinc plated, top-plate mounting with a polyurethane tyred cast iron hub.

Central king-pin and self-locking nut
High resistance to abrasion, tearing, oils, petrol, greases etc
Wheels fitted with ball bearings
Temperature range -30°C to +80°C
Hardness 95+/-3 Shore A
Wheel series Z