LAG Brown, White Polyurethane Hygienic, Low Rolling Resistance, Non-Marking Trolley Wheel, 550kg

RS Stock No.: 278-6100Brand: LAGManufacturers Part No.: 9054
brand-logo
View all in Trolley Wheels

Technical Document

Specifications

Brand

LAG

Wheel Diameter

200mm

Wheel Width

50mm

Bore Diameter

20mm

Tyre Type

Solid

Load Capacity

550kg

Tyre Material

Polyurethane

Hub Material

Polyamide

Features

Hygienic, Low Rolling Resistance, Non-Marking

Hub Bearing Type

Roller Bearing

Hub Diameter

52mm

Bore Length

60mm

Colour

Brown, White

Country of Origin

Italy

Product details

Polyurethane Injection Moulded Tyre, Nylon Hub, Medium Duty, Series N

Tyres to shore 53 hardness
Temperature range -30°C to +80°C

Stock information temporarily unavailable.

€ 52.43

€ 52.43 Each (Exc. VAT)

€ 61.87

€ 61.87 Each (inc. VAT)

LAG Brown, White Polyurethane Hygienic, Low Rolling Resistance, Non-Marking Trolley Wheel, 550kg

€ 52.43

€ 52.43 Each (Exc. VAT)

€ 61.87

€ 61.87 Each (inc. VAT)

LAG Brown, White Polyurethane Hygienic, Low Rolling Resistance, Non-Marking Trolley Wheel, 550kg
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4€ 52.43
5 - 9€ 51.10
10+€ 50.79

Technical Document

Specifications

Brand

LAG

Wheel Diameter

200mm

Wheel Width

50mm

Bore Diameter

20mm

Tyre Type

Solid

Load Capacity

550kg

Tyre Material

Polyurethane

Hub Material

Polyamide

Features

Hygienic, Low Rolling Resistance, Non-Marking

Hub Bearing Type

Roller Bearing

Hub Diameter

52mm

Bore Length

60mm

Colour

Brown, White

Country of Origin

Italy

Product details

Polyurethane Injection Moulded Tyre, Nylon Hub, Medium Duty, Series N

Tyres to shore 53 hardness
Temperature range -30°C to +80°C