E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Lapp ÖLFLEX CHAIN 819 CP Control Cable, 7 Cores, 1.5 mm², CY, Screened, 50m, Black PUR Sheath, 15 AWG

RS Stock No.: 185-5113Brand: LappManufacturers Part No.: 1027934Distrelec Article No.: 30403801
brand-logo
View all in Control Cable

Technical Document

Specifications

Brand

Lapp

Series

ÖLFLEX CHAIN 819 CP

Number of Cores

7

Cross Sectional Area

1.5 mm²

American Wire Gauge

15 AWG

Conductor Material

Copper

Sheath Material

PUR

Sheath Colour

Black

Control Cable Type

CY

Screen Type

Tinned Copper Braid

Screened/Unscreened

Screened

Minimum Bend Radius

10 x Diameter (Flexing), 4 x Diameter (Fixed Installation)

Outer Diameter

10.9mm

Length

50m

Voltage Rating

300/500 V

CPR Certification

Eca

Standards Met

CSA, cUL Listed, IEC/EN: 60332-1-2, UL File No. E63634, UL Listed, USA

Maximum Operating Temperature

+80°C

Fire Behaviour

Flame Retardant

Insulation material

PVC

Minimum Operating Temperature

-40°C

Oil Resistant

Yes

Product details

Olflex Chain 819 CP Flexiable Control Cable

From Lapp, a range of industrial screened control cables from the Olflex Chain 819 CP Series. With a high degree of flexibility, these multicore cables are ideally suited for light to medium-duty power chain applications. Mechanically robust and highly oil-resistant, the Olflex 819 series of cables perform well in the most demanding environments.

The Olflex Chain 819 conductors are made up of fine wire copper strands with a PVC compound insulation. The cores are then further protected by an overall tinned copper braided screen. A robust LAPP PU-Special Blend outer sheath completes the construction.

Features and Benefits

• Mechanically robust multicore cable
• Highly oil resistant
• Good resistance to acids and alkalis
• UV Resistant
• EMC Compliant
• For use in dry, damp or wet interiors
• Black cores with white numbers in accordance with DIN EN 50334 and VDE 0295, class 5
• Basic Line Performance – Moderate travel lengths or acceleration
• UL/ cUL certified for North America

Applications

With their superb physical properties, the ÖLFLEX® Chain 819 multi-core cables are designed for use in flexible installations, such as power chain and moving machinery. These industrial cables are primarily used in industries where a higher level of protection is required. Some of the most common are

• Power Chains and moving machine parts
• Wiring of machines, tools, and devices
• Appliances
• Electrical connections and equipment
• Control cabinets
• Control and regulation circuits
• Linear automated movement
• EMC sensitive environments

Accessories

Olflex cables should be used with accessories that match their capabilities, and as such Lapp provides a range of compliant cable glands. Cable glands from the MS-SC-M series are recommended to go with the Olflex Chain 819 range of multicore cable

• Part number 839-5331 is an M16 Cable Gland
• Part number 839-5340 is an M20 Cable Gland
• Part number 839-5343 is an M25 Cable Gland
• Part number 839-5347 is an M32 Cable Gland

Olflex Chain Cable

Stock information temporarily unavailable.

€ 880.93

€ 880.93 1 Reel of 50 Metres (Exc. VAT)

€ 1,039.50

€ 1,039.50 1 Reel of 50 Metres (inc. VAT)

Lapp ÖLFLEX CHAIN 819 CP Control Cable, 7 Cores, 1.5 mm², CY, Screened, 50m, Black PUR Sheath, 15 AWG

€ 880.93

€ 880.93 1 Reel of 50 Metres (Exc. VAT)

€ 1,039.50

€ 1,039.50 1 Reel of 50 Metres (inc. VAT)

Lapp ÖLFLEX CHAIN 819 CP Control Cable, 7 Cores, 1.5 mm², CY, Screened, 50m, Black PUR Sheath, 15 AWG
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Lapp

Series

ÖLFLEX CHAIN 819 CP

Number of Cores

7

Cross Sectional Area

1.5 mm²

American Wire Gauge

15 AWG

Conductor Material

Copper

Sheath Material

PUR

Sheath Colour

Black

Control Cable Type

CY

Screen Type

Tinned Copper Braid

Screened/Unscreened

Screened

Minimum Bend Radius

10 x Diameter (Flexing), 4 x Diameter (Fixed Installation)

Outer Diameter

10.9mm

Length

50m

Voltage Rating

300/500 V

CPR Certification

Eca

Standards Met

CSA, cUL Listed, IEC/EN: 60332-1-2, UL File No. E63634, UL Listed, USA

Maximum Operating Temperature

+80°C

Fire Behaviour

Flame Retardant

Insulation material

PVC

Minimum Operating Temperature

-40°C

Oil Resistant

Yes

Product details

Olflex Chain 819 CP Flexiable Control Cable

From Lapp, a range of industrial screened control cables from the Olflex Chain 819 CP Series. With a high degree of flexibility, these multicore cables are ideally suited for light to medium-duty power chain applications. Mechanically robust and highly oil-resistant, the Olflex 819 series of cables perform well in the most demanding environments.

The Olflex Chain 819 conductors are made up of fine wire copper strands with a PVC compound insulation. The cores are then further protected by an overall tinned copper braided screen. A robust LAPP PU-Special Blend outer sheath completes the construction.

Features and Benefits

• Mechanically robust multicore cable
• Highly oil resistant
• Good resistance to acids and alkalis
• UV Resistant
• EMC Compliant
• For use in dry, damp or wet interiors
• Black cores with white numbers in accordance with DIN EN 50334 and VDE 0295, class 5
• Basic Line Performance – Moderate travel lengths or acceleration
• UL/ cUL certified for North America

Applications

With their superb physical properties, the ÖLFLEX® Chain 819 multi-core cables are designed for use in flexible installations, such as power chain and moving machinery. These industrial cables are primarily used in industries where a higher level of protection is required. Some of the most common are

• Power Chains and moving machine parts
• Wiring of machines, tools, and devices
• Appliances
• Electrical connections and equipment
• Control cabinets
• Control and regulation circuits
• Linear automated movement
• EMC sensitive environments

Accessories

Olflex cables should be used with accessories that match their capabilities, and as such Lapp provides a range of compliant cable glands. Cable glands from the MS-SC-M series are recommended to go with the Olflex Chain 819 range of multicore cable

• Part number 839-5331 is an M16 Cable Gland
• Part number 839-5340 is an M20 Cable Gland
• Part number 839-5343 is an M25 Cable Gland
• Part number 839-5347 is an M32 Cable Gland

Olflex Chain Cable