Technical Document
Specifications
Brand
LappSeries
X05V-K
Number of Cores
1
Cross Sectional Area
1 mm²
American Wire Gauge
17
Sheath Material
Polyvinyl Chloride PVC
Sheath Colour
Blue/White
Screened/Unscreened
Unscreened
Length
250m
Country of Origin
Germany
€ 378.36
€ 378.36 1 Reel of 250 (Exc. VAT)
€ 446.46
€ 446.46 1 Reel of 250 (inc. VAT)
1
€ 378.36
€ 378.36 1 Reel of 250 (Exc. VAT)
€ 446.46
€ 446.46 1 Reel of 250 (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
LappSeries
X05V-K
Number of Cores
1
Cross Sectional Area
1 mm²
American Wire Gauge
17
Sheath Material
Polyvinyl Chloride PVC
Sheath Colour
Blue/White
Screened/Unscreened
Unscreened
Length
250m
Country of Origin
Germany