Lapp Nickel Nickel Plated Brass Cable Gland Locknut, M40 x 1.5mm Thread

RS Stock No.: 400-248Brand: LappManufacturers Part No.: 52103050LF
brand-logo
View all in Cable Gland Locknuts

Technical Document

Specifications

Brand

Lapp

Material

Nickel Plated Brass

Thread Size

M40 x 1.5mm

Colour

Nickel

Minimum Operating Temperature

-60°C

Country of Origin

Germany

Stock information temporarily unavailable.

€ 50.25

€ 50.25 1 Bag of 2 (Exc. VAT)

€ 59.29

€ 59.29 1 Bag of 2 (inc. VAT)

Lapp Nickel Nickel Plated Brass Cable Gland Locknut, M40 x 1.5mm Thread

€ 50.25

€ 50.25 1 Bag of 2 (Exc. VAT)

€ 59.29

€ 59.29 1 Bag of 2 (inc. VAT)

Lapp Nickel Nickel Plated Brass Cable Gland Locknut, M40 x 1.5mm Thread
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 9€ 50.25
10+€ 46.97

Technical Document

Specifications

Brand

Lapp

Material

Nickel Plated Brass

Thread Size

M40 x 1.5mm

Colour

Nickel

Minimum Operating Temperature

-60°C

Country of Origin

Germany