E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Lebon Protection MANC/C Grey Reusable Leather Protective Sleeve for Puncture Resistant Use, 18.9in Length, Universal

RS Stock No.: 227-0399Brand: Lebon ProtectionManufacturers Part No.: MANC/C
brand-logo
View all in Arm Protectors

Technical Document

Specifications

Material

Leather

Material Properties

Puncture resistant

Reusable/Disposable

Reusable

Length

18.9in

Colour

Grey

Cuff Type

Elasticated

Thumb Slot

No

Primary Application

Puncture Resistant

Size

Universal

EN388 Abrasion

4

EN388 Blade

1

EN388 Tear

4

EN388 Puncture

4

Range

MANC/C

Additional EN Standards

EN 407

Country of Origin

India

Stock information temporarily unavailable.

€ 18.60

€ 18.60 1 Pair (Exc. VAT)

€ 21.95

€ 21.95 1 Pair (inc. VAT)

Lebon Protection MANC/C Grey Reusable Leather Protective Sleeve for Puncture Resistant Use, 18.9in Length, Universal

€ 18.60

€ 18.60 1 Pair (Exc. VAT)

€ 21.95

€ 21.95 1 Pair (inc. VAT)

Lebon Protection MANC/C Grey Reusable Leather Protective Sleeve for Puncture Resistant Use, 18.9in Length, Universal
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Material

Leather

Material Properties

Puncture resistant

Reusable/Disposable

Reusable

Length

18.9in

Colour

Grey

Cuff Type

Elasticated

Thumb Slot

No

Primary Application

Puncture Resistant

Size

Universal

EN388 Abrasion

4

EN388 Blade

1

EN388 Tear

4

EN388 Puncture

4

Range

MANC/C

Additional EN Standards

EN 407

Country of Origin

India