LEDVANCE 40580 2400 lm 15 W LED Tube Light, T8 (1200mm)

RS Stock No.: 285-9875Brand: LEDVANCEManufacturers Part No.: 4058075730595
brand-logo
View all in LED Tube Lights

Technical Document

Specifications

Length Metric

1200mm

Wattage

15 W

Lamp Size

T8

Fluorescent Equivalent Wattage

36W

Lamp Base

G13

Luminosity

2400 lm

Colour Rendering

80%

Colour Temperature

4000K

Colour Tone

Cool White

Voltage Rating

42 V

Better World Product (Find out more)

Yes

Better World Verification

Energy Efficiency Rating D

Series

40580

Country of Origin

China

Stock information temporarily unavailable.

€ 500.96

€ 500.96 1 Box of 25 (Exc. VAT)

€ 591.13

€ 591.13 1 Box of 25 (inc. VAT)

LEDVANCE 40580 2400 lm 15 W LED Tube Light, T8 (1200mm)

€ 500.96

€ 500.96 1 Box of 25 (Exc. VAT)

€ 591.13

€ 591.13 1 Box of 25 (inc. VAT)

LEDVANCE 40580 2400 lm 15 W LED Tube Light, T8 (1200mm)
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical Document

Specifications

Length Metric

1200mm

Wattage

15 W

Lamp Size

T8

Fluorescent Equivalent Wattage

36W

Lamp Base

G13

Luminosity

2400 lm

Colour Rendering

80%

Colour Temperature

4000K

Colour Tone

Cool White

Voltage Rating

42 V

Better World Product (Find out more)

Yes

Better World Verification

Energy Efficiency Rating D

Series

40580

Country of Origin

China