Technical Document
Specifications
Brand
LEDVANCELength Metric
849mm
Wattage
10 W
Lamp Size
T5
Lamp Base
G5
Luminosity
1500 lm
Colour Temperature
6500K
Series
LED TUBE T5 HF P
Country of Origin
China
Stock information temporarily unavailable.
P.O.A.
Each (In a Pack of 10) (Exc. VAT)
LEDVANCE LED TUBE T5 HF P 1500 lm 10 W LED Tube Light, T5 (849mm)
10
P.O.A.
Each (In a Pack of 10) (Exc. VAT)
LEDVANCE LED TUBE T5 HF P 1500 lm 10 W LED Tube Light, T5 (849mm)
Stock information temporarily unavailable.
10
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
LEDVANCELength Metric
849mm
Wattage
10 W
Lamp Size
T5
Lamp Base
G5
Luminosity
1500 lm
Colour Temperature
6500K
Series
LED TUBE T5 HF P
Country of Origin
China