Legge Brass Cylinder Lock, 35 x 35 mm

RS Stock No.: 187-7261Brand: LeggeManufacturers Part No.: ECD3535
brand-logo
View all in Euro Cylinder Locks

Technical Document

Specifications

Brand

Legge

Cylinder Lock Type

Euro

Size

35 x 35 mm

Material

Brass

Section A Length

35mm

Section B Length

35mm

You may be interested in
CISA Steel Euro Cylinder Lock, 35/35 mm
€ 47.39Each (Exc. VAT)
Stock information temporarily unavailable.

P.O.A.

Legge Brass Cylinder Lock, 35 x 35 mm

P.O.A.

Legge Brass Cylinder Lock, 35 x 35 mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
CISA Steel Euro Cylinder Lock, 35/35 mm
€ 47.39Each (Exc. VAT)

Technical Document

Specifications

Brand

Legge

Cylinder Lock Type

Euro

Size

35 x 35 mm

Material

Brass

Section A Length

35mm

Section B Length

35mm

You may be interested in
CISA Steel Euro Cylinder Lock, 35/35 mm
€ 47.39Each (Exc. VAT)