Easter Office Closure Notice

Please note that our offices will be closed from April 18th to April 21st for the Easter holidays. We'll be back and ready to assist you on Tuesday, April 22nd. Wishing you and your loved ones a joyful and peaceful Easter! 🐣🌷

Legrand Yellow Fire Alarm Call Point, Key Switch Operated, Resettable, Mains-Powered

RS Stock No.: 507-1956Brand: LegrandManufacturers Part No.: 0 380 25
brand-logo
View all in Fire Alarm Call Points

Technical Document

Specifications

Brand

Legrand

Colour

Yellow

Call Point Type

Extinguishing System Call Point

Operation Type

Key Switch

Power Source

Mains

Resettable

Yes

Depth

57 mm

Height

90 mm

Width

90mm

Country of Origin

France

Stock information temporarily unavailable.

P.O.A.

Legrand Yellow Fire Alarm Call Point, Key Switch Operated, Resettable, Mains-Powered

P.O.A.

Legrand Yellow Fire Alarm Call Point, Key Switch Operated, Resettable, Mains-Powered
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Legrand

Colour

Yellow

Call Point Type

Extinguishing System Call Point

Operation Type

Key Switch

Power Source

Mains

Resettable

Yes

Depth

57 mm

Height

90 mm

Width

90mm

Country of Origin

France