E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Legrand 160VA DIN Rail Transformer, 230 → 400V Primary, 115 → 230V Secondary

RS Stock No.: 422-9671Brand: LegrandManufacturers Part No.: 0 427 88
brand-logo
View all in DIN Rail Transformers

Technical Document

Specifications

Brand

Legrand

Primary Voltage Rating

230 → 400V

Secondary Voltage Rating

115 → 230V

Power Rating

160VA

Mounting Type

Panel

Number of Outputs

1

Length

98mm

Width

84mm

Depth

104mm

Dimensions

98 x 84 x 104mm

Minimum Operating Frequency

50Hz

Maximum Operating Frequency

60Hz

Maximum Temperature

+50°C

Weight

2.4kg

Country of Origin

France

Product details

Compact Legrand transformers

Range of compact transformers for mounting onto chassis or omega rail up to 160 VA using 2 clips (stock no. 423-2201).
All higher values are compatible with Stock no. 620-3592
All models are fitted with a top cover.

Standards

IEC / EN61558-2-6 (12 and 24 V models) IEC / EN61558-2-4 (Other models)

Laminated

Stock information temporarily unavailable.

€ 278.96

€ 278.96 Each (Exc. VAT)

€ 329.17

€ 329.17 Each (inc. VAT)

Legrand 160VA DIN Rail Transformer, 230 → 400V Primary, 115 → 230V Secondary

€ 278.96

€ 278.96 Each (Exc. VAT)

€ 329.17

€ 329.17 Each (inc. VAT)

Legrand 160VA DIN Rail Transformer, 230 → 400V Primary, 115 → 230V Secondary
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 24€ 278.96
25+€ 259.73

Technical Document

Specifications

Brand

Legrand

Primary Voltage Rating

230 → 400V

Secondary Voltage Rating

115 → 230V

Power Rating

160VA

Mounting Type

Panel

Number of Outputs

1

Length

98mm

Width

84mm

Depth

104mm

Dimensions

98 x 84 x 104mm

Minimum Operating Frequency

50Hz

Maximum Operating Frequency

60Hz

Maximum Temperature

+50°C

Weight

2.4kg

Country of Origin

France

Product details

Compact Legrand transformers

Range of compact transformers for mounting onto chassis or omega rail up to 160 VA using 2 clips (stock no. 423-2201).
All higher values are compatible with Stock no. 620-3592
All models are fitted with a top cover.

Standards

IEC / EN61558-2-6 (12 and 24 V models) IEC / EN61558-2-4 (Other models)

Laminated