Legrand Motion Detector PIR Sensor, 0 - 360° - 12m Sensor Range

RS Stock No.: 705-5486Brand: LegrandManufacturers Part No.: 0 697 40
brand-logo
View all in PIR Sensors

Technical Document

Specifications

Brand

Legrand

Detector Type

Motion Detector

Sensor Radius

0 - 360° - 12m

Battery

Not Included

Diameter

90mm

Depth

90,5 mm

Series

Plexo

Tamper Resistant

Yes

Country of Origin

France

Product details

Plexo 360° Surface-Mounted Movement Detector

Adjustable lighting period from 12 seconds to 16 minutes following the last detection.
Maximum range of 12 metres (detector positioned at a height of 2.5 m on a wall).
Directional head. Tool-free removal.
Dimensions 90 x 91 mm (Ø 91 mm)

Legrand - Plexo IP55 Range

You may be interested in
Stock information temporarily unavailable.

€ 291.01

€ 291.01 Each (Exc. VAT)

€ 343.39

€ 343.39 Each (inc. VAT)

Legrand Motion Detector PIR Sensor, 0 - 360° - 12m Sensor Range

€ 291.01

€ 291.01 Each (Exc. VAT)

€ 343.39

€ 343.39 Each (inc. VAT)

Legrand Motion Detector PIR Sensor, 0 - 360° - 12m Sensor Range
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Legrand

Detector Type

Motion Detector

Sensor Radius

0 - 360° - 12m

Battery

Not Included

Diameter

90mm

Depth

90,5 mm

Series

Plexo

Tamper Resistant

Yes

Country of Origin

France

Product details

Plexo 360° Surface-Mounted Movement Detector

Adjustable lighting period from 12 seconds to 16 minutes following the last detection.
Maximum range of 12 metres (detector positioned at a height of 2.5 m on a wall).
Directional head. Tool-free removal.
Dimensions 90 x 91 mm (Ø 91 mm)

Legrand - Plexo IP55 Range

You may be interested in