Legrand 1.5m 6 Socket Type E - French Extension Lead

RS Stock No.: 238-7577Brand: LegrandManufacturers Part No.: 049454
brand-logo

Technical Document

Specifications

Brand

Legrand

Cable Length

1.5m

Number of Sockets

6

Mains Plug Type

Type E - French

Socket Type

Type E - French

Corded

Yes

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

€ 52.55

€ 52.55 Each (Exc. VAT)

€ 62.01

€ 62.01 Each (inc. VAT)

Legrand 1.5m 6 Socket Type E - French Extension Lead

€ 52.55

€ 52.55 Each (Exc. VAT)

€ 62.01

€ 62.01 Each (inc. VAT)

Legrand 1.5m 6 Socket Type E - French Extension Lead
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Legrand

Cable Length

1.5m

Number of Sockets

6

Mains Plug Type

Type E - French

Socket Type

Type E - French

Corded

Yes

Country of Origin

China

You may be interested in