Easter Office Closure Notice

Please note that our offices will be closed from April 18th to April 21st for the Easter holidays. We'll be back and ready to assist you on Tuesday, April 22nd. Wishing you and your loved ones a joyful and peaceful Easter! 🐣🌷

Legrand 16VA DIN Rail Transformer, 230V ac Primary, 12V ac Secondary

RS Stock No.: 201-9157Brand: LegrandManufacturers Part No.: 4 130 95
brand-logo
View all in DIN Rail Transformers

Technical Document

Specifications

Brand

Legrand

Primary Voltage Rating

230V ac

Secondary Voltage Rating

12V ac

Power Rating

16VA

Mounting Type

DIN Rail

Number of Outputs

2

Length

84mm

Width

72mm

Depth

66mm

Dimensions

84 x 72 x 66mm

Minimum Operating Frequency

50Hz

Maximum Operating Frequency

60Hz

Maximum Temperature

+35°C

Weight

650g

Country of Origin

France

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Legrand 16VA DIN Rail Transformer, 230V ac Primary, 12V ac Secondary

P.O.A.

Legrand 16VA DIN Rail Transformer, 230V ac Primary, 12V ac Secondary
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Legrand

Primary Voltage Rating

230V ac

Secondary Voltage Rating

12V ac

Power Rating

16VA

Mounting Type

DIN Rail

Number of Outputs

2

Length

84mm

Width

72mm

Depth

66mm

Dimensions

84 x 72 x 66mm

Minimum Operating Frequency

50Hz

Maximum Operating Frequency

60Hz

Maximum Temperature

+35°C

Weight

650g

Country of Origin

France

You may be interested in