Legrand 12-Contact Female Interface Module, Screw Terminal Connector

RS Stock No.: 250-9137Brand: LegrandManufacturers Part No.: 400400
brand-logo
View all in Interface Modules

Technical Document

Specifications

Brand

Legrand

Gender

Female

Wire Size

2.5 → 16 mm²

Number Of Contacts

12

Connector Type

Screw Terminal

Country of Origin

India

Stock information temporarily unavailable.

€ 90.10

€ 90.10 Each (Exc. VAT)

€ 106.32

€ 106.32 Each (inc. VAT)

Legrand 12-Contact Female Interface Module, Screw Terminal Connector

€ 90.10

€ 90.10 Each (Exc. VAT)

€ 106.32

€ 106.32 Each (inc. VAT)

Legrand 12-Contact Female Interface Module, Screw Terminal Connector
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Legrand

Gender

Female

Wire Size

2.5 → 16 mm²

Number Of Contacts

12

Connector Type

Screw Terminal

Country of Origin

India