Legris Brass Male Pneumatic Quick Connect Coupling, R 1/4 Male 13mm Hose Barb

RS Stock No.: 146-5190Brand: LegrisManufacturers Part No.: 0134 56 13
brand-logo

Technical Document

Specifications

Brand

Legris

Threaded Connection

R 1/4 Male

Coupling Gender

Male

Connection Standard

ATEX, PED 97/23/EC

Thread Size

1/4in

Coupling Type

Quick Connect Coupling Plug

Manufacturer Series

0134

Connection Type

Hose Barb

Hose Barb Connection

13mm

Material

Brass

Thread Gender

Male

Thread Standard

R

Maximum Operating Pressure

16bar

Seal Material

Technical Polymer

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+100°C

Country of Origin

France

You may be interested in
Stock information temporarily unavailable.

€ 92.78

€ 92.78 1 Box of 10 (Exc. VAT)

€ 109.48

€ 109.48 1 Box of 10 (inc. VAT)

Legris Brass Male Pneumatic Quick Connect Coupling, R 1/4 Male 13mm Hose Barb

€ 92.78

€ 92.78 1 Box of 10 (Exc. VAT)

€ 109.48

€ 109.48 1 Box of 10 (inc. VAT)

Legris Brass Male Pneumatic Quick Connect Coupling, R 1/4 Male 13mm Hose Barb
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Legris

Threaded Connection

R 1/4 Male

Coupling Gender

Male

Connection Standard

ATEX, PED 97/23/EC

Thread Size

1/4in

Coupling Type

Quick Connect Coupling Plug

Manufacturer Series

0134

Connection Type

Hose Barb

Hose Barb Connection

13mm

Material

Brass

Thread Gender

Male

Thread Standard

R

Maximum Operating Pressure

16bar

Seal Material

Technical Polymer

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+100°C

Country of Origin

France

You may be interested in