Technical Document
Specifications
Brand
LegrisConnector A
G 1/2 Female
Connector B
G 1/2 Female
Finish
Nickel Plated
Connector A - Thread Standard
G
Connector A - Gender
Female
Connector B - Gender
Female
Connector B - Thread Standard
G
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+120°C
Maximum Operating Pressure
60bar
Branch Connector - Gender
Female
Country of Origin
Italy
Product details
Tee - Female BSPP
A selection of tee adaptors with a robust design suitable for both low and high pressure depending on the material required. The elbows have increased corrosion resistance and excellent mechanical strength. Available in brass, nickel-plated brass, stainless steel 316L and steel.
Elbows, Tees and "Y"s
Nickel-plated brass body material. Enhances the aesthetic appearance of installations and complements existing push-in fitting ranges. The items are corrosion resistant.
€ 57.03
€ 19.01 Each (In a Pack of 3) (Exc. VAT)
€ 67.30
€ 22.432 Each (In a Pack of 3) (inc. VAT)
3
€ 57.03
€ 19.01 Each (In a Pack of 3) (Exc. VAT)
€ 67.30
€ 22.432 Each (In a Pack of 3) (inc. VAT)
3
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
3 - 12 | € 19.01 | € 57.03 |
15 - 27 | € 18.73 | € 56.19 |
30+ | € 18.41 | € 55.23 |
Technical Document
Specifications
Brand
LegrisConnector A
G 1/2 Female
Connector B
G 1/2 Female
Finish
Nickel Plated
Connector A - Thread Standard
G
Connector A - Gender
Female
Connector B - Gender
Female
Connector B - Thread Standard
G
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+120°C
Maximum Operating Pressure
60bar
Branch Connector - Gender
Female
Country of Origin
Italy
Product details
Tee - Female BSPP
A selection of tee adaptors with a robust design suitable for both low and high pressure depending on the material required. The elbows have increased corrosion resistance and excellent mechanical strength. Available in brass, nickel-plated brass, stainless steel 316L and steel.
Elbows, Tees and "Y"s
Nickel-plated brass body material. Enhances the aesthetic appearance of installations and complements existing push-in fitting ranges. The items are corrosion resistant.