Technical Document
Specifications
Brand
LegrisConnector 1
BCS
Connector 2
BCS
Connector 1 Gender
Male
Length
2m
Shield Type
Unshielded Twisted Pair (UTP)
Connector 2 Gender
Male
Terminated/Unterminated
Terminated
Sheath Colour
Grey
Connector B
BCS
Connector B Gender
Male
Country of Origin
France
Product details
Patch panel cable
Patch panels, type BCS / BCS or BCS / RJ45 for cut-off modules.
Available in 2 and 4 pairs.
€ 50.85
€ 50.85 Each (Exc. VAT)
€ 60.00
€ 60.00 Each (inc. VAT)
1
€ 50.85
€ 50.85 Each (Exc. VAT)
€ 60.00
€ 60.00 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 14 | € 50.85 |
15 - 49 | € 49.05 |
50+ | € 47.19 |
Technical Document
Specifications
Brand
LegrisConnector 1
BCS
Connector 2
BCS
Connector 1 Gender
Male
Length
2m
Shield Type
Unshielded Twisted Pair (UTP)
Connector 2 Gender
Male
Terminated/Unterminated
Terminated
Sheath Colour
Grey
Connector B
BCS
Connector B Gender
Male
Country of Origin
France
Product details
Patch panel cable
Patch panels, type BCS / BCS or BCS / RJ45 for cut-off modules.
Available in 2 and 4 pairs.