Leitz White A4 Lever Arch Ring Binder

RS Stock No.: 615-4715Brand: LeitzManufacturers Part No.: 10105001
brand-logo
View all in Ring Binders

Technical Document

Specifications

Brand

Leitz

Type

Ring Binder

For Paper Size

A4

Colour

White

Closure Mechanism

Lever Arch

Number of Rings

2

Country of Origin

Germany

Product details

D80 180° lever binders

A4 format binder, heavy duty and highly functional.
Ideal for arranging and removing sheets from the left side of the mechanism thanks to its 180° opening.
Allows several sheets to be inserted simultaneously thanks to 50% additional opening of the mechanism.

Stock information temporarily unavailable.

€ 15.29

€ 15.29 Each (Exc. VAT)

€ 18.04

€ 18.04 Each (inc. VAT)

Leitz White A4 Lever Arch Ring Binder

€ 15.29

€ 15.29 Each (Exc. VAT)

€ 18.04

€ 18.04 Each (inc. VAT)

Leitz White A4 Lever Arch Ring Binder
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Leitz

Type

Ring Binder

For Paper Size

A4

Colour

White

Closure Mechanism

Lever Arch

Number of Rings

2

Country of Origin

Germany

Product details

D80 180° lever binders

A4 format binder, heavy duty and highly functional.
Ideal for arranging and removing sheets from the left side of the mechanism thanks to its 180° opening.
Allows several sheets to be inserted simultaneously thanks to 50% additional opening of the mechanism.