E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Leitz Green A4 Lever Arch Ring Binder

RS Stock No.: 615-4759Brand: LeitzManufacturers Part No.: 10105055
brand-logo
View all in Ring Binders

Technical Document

Specifications

Brand

Leitz

Type

Ring Binder

For Paper Size

A4

Colour

Green

Closure Mechanism

Lever Arch

Number of Rings

2

Better World Product (Find out more)

Yes

Better World Verification

FSC Certified

Country of Origin

Germany

Product details

D80 180° lever binders

A4 format binder, heavy duty and highly functional.
Ideal for arranging and removing sheets from the left side of the mechanism thanks to its 180° opening.
Allows several sheets to be inserted simultaneously thanks to 50% additional opening of the mechanism.

Stock information temporarily unavailable.

€ 15.13

€ 15.13 Each (Exc. VAT)

€ 17.85

€ 17.85 Each (inc. VAT)

Leitz Green A4 Lever Arch Ring Binder

€ 15.13

€ 15.13 Each (Exc. VAT)

€ 17.85

€ 17.85 Each (inc. VAT)

Leitz Green A4 Lever Arch Ring Binder
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical Document

Specifications

Brand

Leitz

Type

Ring Binder

For Paper Size

A4

Colour

Green

Closure Mechanism

Lever Arch

Number of Rings

2

Better World Product (Find out more)

Yes

Better World Verification

FSC Certified

Country of Origin

Germany

Product details

D80 180° lever binders

A4 format binder, heavy duty and highly functional.
Ideal for arranging and removing sheets from the left side of the mechanism thanks to its 180° opening.
Allows several sheets to be inserted simultaneously thanks to 50% additional opening of the mechanism.