LEMAITRE SECURITE ROYAN Black Composite Toe Capped Safety Shoes, UK 5, EU 38

RS Stock No.: 189-3097Brand: LEMAITRE SECURITEManufacturers Part No.: RYNOS30NR38IMPA: 313503
brand-logo
View all in Safety Shoes

Technical Document

Specifications

Series

ROYAN

Shoe Size EU

38

Shoe Size UK

5

Colour

Black

Safety Toe

Yes

Safety Toe Type

Composite

Anti-Static

Yes

Closure Type

Lace Up

Water Resistant

No

Penetration Resistant

Yes

Resistant To

Slip, Penetration, shocks, water penetration (WRU)

Safety Rating EN ISO 20345

S3

Midsole Type

High Tenacity Textile

Anti-Slip

Yes

Slip Resistance Rating

SRC

Upper Material

Suede Leather

Stock information temporarily unavailable.

€ 163.14

€ 163.14 1 Pair (Exc. VAT)

€ 192.51

€ 192.51 1 Pair (inc. VAT)

LEMAITRE SECURITE ROYAN Black Composite Toe Capped Safety Shoes, UK 5, EU 38

€ 163.14

€ 163.14 1 Pair (Exc. VAT)

€ 192.51

€ 192.51 1 Pair (inc. VAT)

LEMAITRE SECURITE ROYAN Black Composite Toe Capped Safety Shoes, UK 5, EU 38
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Series

ROYAN

Shoe Size EU

38

Shoe Size UK

5

Colour

Black

Safety Toe

Yes

Safety Toe Type

Composite

Anti-Static

Yes

Closure Type

Lace Up

Water Resistant

No

Penetration Resistant

Yes

Resistant To

Slip, Penetration, shocks, water penetration (WRU)

Safety Rating EN ISO 20345

S3

Midsole Type

High Tenacity Textile

Anti-Slip

Yes

Slip Resistance Rating

SRC

Upper Material

Suede Leather