Lexar 128 GB Industrial MicroSD Micro SD Card, Class 10

RS Stock No.: 203-0101Brand: LexarManufacturers Part No.: LFSDM10-128ABC10
brand-logo
View all in SD Cards

Technical Document

Specifications

Brand

Lexar

SD Card Type

Micro SD Card

Series

667x SDXC

Card Format

MicroSD

Capacity

128 GB

Speed Class Rating

Class 10

Industrial

Yes

X Speed Rating

667x

Temperature Range

-30 → +50°C

Nand Type

MLC

Stock information temporarily unavailable.

€ 50.85

€ 50.85 Each (Exc. VAT)

€ 60.00

€ 60.00 Each (inc. VAT)

Lexar 128 GB Industrial MicroSD Micro SD Card, Class 10

€ 50.85

€ 50.85 Each (Exc. VAT)

€ 60.00

€ 60.00 Each (inc. VAT)

Lexar 128 GB Industrial MicroSD Micro SD Card, Class 10
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Lexar

SD Card Type

Micro SD Card

Series

667x SDXC

Card Format

MicroSD

Capacity

128 GB

Speed Class Rating

Class 10

Industrial

Yes

X Speed Rating

667x

Temperature Range

-30 → +50°C

Nand Type

MLC