E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Licefa Plastic Equipment case

RS Stock No.: 525-3883Brand: LicefaManufacturers Part No.: K 2005 ESD NOPPE
brand-logo
View all in Transit Cases

Technical Document

Specifications

Brand

Licefa

Material

ABS

Internal Height

130 mm

Internal Width

170 mm

Internal Depth

37mm

Internal Dimensions

130 x 170 x 37mm

Foam

Yes

Watertight or Waterproof

No

Wheels

No

Colour

Black

Material Type

Plastic

Country of Origin

Germany

Product details

Licefa Conductive Equipment Cases and Inserts

Licefa cases are conductive equipment cases made of plastic and designed for transporting elements with small dimensions. Available with conductive foam insert in bottom and conductive convoluted foam in lid. Excellent for carrying or storing ESD-sensitive components and assemblies.

Features and benefits

• Made of conductive plastic
• Flexible construction
• Handle is an integral part of the container
• Moulded
• Deep-drawn
• With or with foam inserts
• ESD
• Hinges and flap fasteners
• In compliance with ESD standard DIN EN 61340-5-1
• Available in various sizes

What are these cases also known as?

• ESD Case
• Anti-Static Case
• Conductive Case

Why purchase these case?

• Designed for devices that are sensitive to electrostatic discharges (ESD sensitive)
• Excellent for carrying or storing ESD-sensitive components and assemblies.

Application Information

Licefa antistatic case Ideal for storing and transporting all your sensitive parts and materials. Suitable for Labs, test and measure or Industrial applications.

Stock information temporarily unavailable.

€ 20.59

€ 20.59 Each (Exc. VAT)

€ 24.30

€ 24.30 Each (inc. VAT)

Licefa Plastic Equipment case

€ 20.59

€ 20.59 Each (Exc. VAT)

€ 24.30

€ 24.30 Each (inc. VAT)

Licefa Plastic Equipment case
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Licefa

Material

ABS

Internal Height

130 mm

Internal Width

170 mm

Internal Depth

37mm

Internal Dimensions

130 x 170 x 37mm

Foam

Yes

Watertight or Waterproof

No

Wheels

No

Colour

Black

Material Type

Plastic

Country of Origin

Germany

Product details

Licefa Conductive Equipment Cases and Inserts

Licefa cases are conductive equipment cases made of plastic and designed for transporting elements with small dimensions. Available with conductive foam insert in bottom and conductive convoluted foam in lid. Excellent for carrying or storing ESD-sensitive components and assemblies.

Features and benefits

• Made of conductive plastic
• Flexible construction
• Handle is an integral part of the container
• Moulded
• Deep-drawn
• With or with foam inserts
• ESD
• Hinges and flap fasteners
• In compliance with ESD standard DIN EN 61340-5-1
• Available in various sizes

What are these cases also known as?

• ESD Case
• Anti-Static Case
• Conductive Case

Why purchase these case?

• Designed for devices that are sensitive to electrostatic discharges (ESD sensitive)
• Excellent for carrying or storing ESD-sensitive components and assemblies.

Application Information

Licefa antistatic case Ideal for storing and transporting all your sensitive parts and materials. Suitable for Labs, test and measure or Industrial applications.