E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Linx Straight Coaxial Adapter SMA Socket to SMA Socket 0 → 18GHz

RS Stock No.: 233-8540Brand: LinxManufacturers Part No.: ADP-SMAF-SMAF-F-G
brand-logo
View all in Coaxial Adapters

Technical Document

Specifications

Brand

Linx

Adapter Type

SMA Female to Female

Adapter Type A

SMA

Adapter Type B

SMA

Gender A

Female

Gender B

Female

Body Orientation

Straight

Operating Frequency

0 → 18GHz

Country of Origin

China

Stock information temporarily unavailable.

€ 39.12

€ 39.12 Each (Exc. VAT)

€ 46.16

€ 46.16 Each (inc. VAT)

Linx Straight Coaxial Adapter SMA Socket to SMA Socket 0 → 18GHz
Select packaging type

€ 39.12

€ 39.12 Each (Exc. VAT)

€ 46.16

€ 46.16 Each (inc. VAT)

Linx Straight Coaxial Adapter SMA Socket to SMA Socket 0 → 18GHz
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 9€ 39.12
10 - 49€ 38.59
50+€ 36.95

Technical Document

Specifications

Brand

Linx

Adapter Type

SMA Female to Female

Adapter Type A

SMA

Adapter Type B

SMA

Gender A

Female

Gender B

Female

Body Orientation

Straight

Operating Frequency

0 → 18GHz

Country of Origin

China