Technical Document
Specifications
Brand
Lite-OnMounting Type
Surface Mount
Maximum Forward Voltage
1.5V
Number of Channels
1
Number of Pins
6
Package Type
PDIP
Input Current Type
DC
Maximum Input Current
60 mA
Isolation Voltage
3550 Vrms
Series
4N35
Special Features
Dual-In-Line Package
Country of Origin
Thailand
Product details
CNY17/4N25/4N35 Series Optocouplers
A range of single channel optocouplers from Lite-On with photo-transistor outputs. These 6-pin devices allow access to the photo-transistor base and are available with a range of minimum current transfer ratios from 20% up to 160%. The range includes both through-hole and surface-mounting package options.
Isolation voltage:
4N26 & 4N36 series 1.5 kV
4N25 series 2.5 kV
4N35 series 3.55 kV
CNY-17 series 5 kV
Optocouplers, Lite-On
€ 18.20
€ 0.28 Each (In a Tube of 65) (Exc. VAT)
€ 21.48
€ 0.33 Each (In a Tube of 65) (inc. VAT)
65
€ 18.20
€ 0.28 Each (In a Tube of 65) (Exc. VAT)
€ 21.48
€ 0.33 Each (In a Tube of 65) (inc. VAT)
Stock information temporarily unavailable.
65
Stock information temporarily unavailable.
Quantity | Unit price | Per Tube |
---|---|---|
65 - 260 | € 0.28 | € 18.20 |
325 - 1235 | € 0.28 | € 18.20 |
1300 - 3185 | € 0.19 | € 12.35 |
3250+ | € 0.16 | € 10.40 |
Technical Document
Specifications
Brand
Lite-OnMounting Type
Surface Mount
Maximum Forward Voltage
1.5V
Number of Channels
1
Number of Pins
6
Package Type
PDIP
Input Current Type
DC
Maximum Input Current
60 mA
Isolation Voltage
3550 Vrms
Series
4N35
Special Features
Dual-In-Line Package
Country of Origin
Thailand
Product details
CNY17/4N25/4N35 Series Optocouplers
A range of single channel optocouplers from Lite-On with photo-transistor outputs. These 6-pin devices allow access to the photo-transistor base and are available with a range of minimum current transfer ratios from 20% up to 160%. The range includes both through-hole and surface-mounting package options.
Isolation voltage:
4N26 & 4N36 series 1.5 kV
4N25 series 2.5 kV
4N35 series 3.55 kV
CNY-17 series 5 kV