Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologize for any inconvenience.

Lite-On 200V 3A, Silicon Junction Diode, 2-Pin DO-201AD UF3003

RS Stock No.: 701-0259Brand: Lite-OnManufacturers Part No.: UF3003
brand-logo
View all in Schottky Diodes & Rectifiers

Technical Document

Specifications

Brand

Lite-On

Mounting Type

Through Hole

Package Type

DO-201AD

Maximum Continuous Forward Current

3A

Peak Reverse Repetitive Voltage

200V

Diode Configuration

Single

Diode Type

Silicon Junction

Pin Count

2

Maximum Forward Voltage Drop

1V

Number of Elements per Chip

1

Peak Reverse Recovery Time

50ns

Diameter

5.3mm

Peak Non-Repetitive Forward Surge Current

150A

Product details

Diodes and Rectifiers, Lite-On

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 25) (Exc. VAT)

Lite-On 200V 3A, Silicon Junction Diode, 2-Pin DO-201AD UF3003

P.O.A.

Each (In a Pack of 25) (Exc. VAT)

Lite-On 200V 3A, Silicon Junction Diode, 2-Pin DO-201AD UF3003
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Brand

Lite-On

Mounting Type

Through Hole

Package Type

DO-201AD

Maximum Continuous Forward Current

3A

Peak Reverse Repetitive Voltage

200V

Diode Configuration

Single

Diode Type

Silicon Junction

Pin Count

2

Maximum Forward Voltage Drop

1V

Number of Elements per Chip

1

Peak Reverse Recovery Time

50ns

Diameter

5.3mm

Peak Non-Repetitive Forward Surge Current

150A

Product details

Diodes and Rectifiers, Lite-On

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in