E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Littelfuse 80mA F Ceramic Cartridge Fuse, 3 x 8.4mm

RS Stock No.: 738-3122Brand: LittelfuseManufacturers Part No.: 0242.080UAT1
brand-logo
View all in Cartridge Fuses

Technical Document

Specifications

Current Rating

80mA

Fuse Size

3 x 8.4mm

Fuse Speed

F

Voltage Rating

250V ac/dc

Body Material

Ceramic

Series

242

Product details

Littelfuse 242 Series

Littelfuse 242 series hazardous area barrier network fuses offers a range of products designed to enable greater safety when operating electronic equipment within potentially explosive environments. Applications include electrical connections, electrical components and test equipment.

Stock information temporarily unavailable.

€ 8.80

€ 8.80 Each (Exc. VAT)

€ 10.38

€ 10.38 Each (inc. VAT)

Littelfuse 80mA F Ceramic Cartridge Fuse, 3 x 8.4mm
Select packaging type

€ 8.80

€ 8.80 Each (Exc. VAT)

€ 10.38

€ 10.38 Each (inc. VAT)

Littelfuse 80mA F Ceramic Cartridge Fuse, 3 x 8.4mm
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 24€ 8.80
25 - 99€ 8.48
100+€ 5.17

Technical Document

Specifications

Current Rating

80mA

Fuse Size

3 x 8.4mm

Fuse Speed

F

Voltage Rating

250V ac/dc

Body Material

Ceramic

Series

242

Product details

Littelfuse 242 Series

Littelfuse 242 series hazardous area barrier network fuses offers a range of products designed to enable greater safety when operating electronic equipment within potentially explosive environments. Applications include electrical connections, electrical components and test equipment.