Littelfuse Variable Resistor 100pF 5A, Clamping 295V, Varistor 162 → 207V

RS Stock No.: 760-6891Brand: LittelfuseManufacturers Part No.: V180ZA05P
brand-logo
View all in Varistors

Technical Document

Specifications

Varistor Voltage

162 → 207V

Maximum AC Voltage Rating

110V

Maximum DC Voltage Rating

153V

Clamping Voltage

295V

Clamping Current

5A

Energy

5J

Diameter

7mm

Maximum Surge Current

400A

Capacitance

100pF

Thickness

5mm

Dimensions

7 (Dia.) x 5mm

Lead Pitch

6mm

Product details

Littelfuse Metal Oxide Varistors - LA / MA / ZA Series

Littelfuse metal oxide varistors are compact and versatile, and can be used within a wide range of applications.

The LA series of MOV’s are radial-lead varistors that are designed to be operated continuously across AC power lines.

The MA series of MOV’s are axial-lead varistors that are designed for use in a wide variety of board level industrial and commercial electronic equipment, protecting components and signal/data lines from low energy transients.

The ZA series of MOV’s are radial-lead varistors that are designed for use in the protection of low and medium-voltage circuits and systems. Typical applications include motor control, telecom, automotive systems, solenoid, and power supply circuits to protect circuit board components and maintain data integrity.

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 25) (Exc. VAT)

Littelfuse Variable Resistor 100pF 5A, Clamping 295V, Varistor 162 → 207V

P.O.A.

Each (In a Pack of 25) (Exc. VAT)

Littelfuse Variable Resistor 100pF 5A, Clamping 295V, Varistor 162 → 207V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Varistor Voltage

162 → 207V

Maximum AC Voltage Rating

110V

Maximum DC Voltage Rating

153V

Clamping Voltage

295V

Clamping Current

5A

Energy

5J

Diameter

7mm

Maximum Surge Current

400A

Capacitance

100pF

Thickness

5mm

Dimensions

7 (Dia.) x 5mm

Lead Pitch

6mm

Product details

Littelfuse Metal Oxide Varistors - LA / MA / ZA Series

Littelfuse metal oxide varistors are compact and versatile, and can be used within a wide range of applications.

The LA series of MOV’s are radial-lead varistors that are designed to be operated continuously across AC power lines.

The MA series of MOV’s are axial-lead varistors that are designed for use in a wide variety of board level industrial and commercial electronic equipment, protecting components and signal/data lines from low energy transients.

The ZA series of MOV’s are radial-lead varistors that are designed for use in the protection of low and medium-voltage circuits and systems. Typical applications include motor control, telecom, automotive systems, solenoid, and power supply circuits to protect circuit board components and maintain data integrity.

You may be interested in