Littelfuse, ZA Metal Oxide Varistor 4.84nF 10A, Clamping 110V, Varistor 50 → 62V

RS Stock No.: 170-9989Brand: LittelfuseManufacturers Part No.: V56ZA8P
brand-logo
View all in Varistors

Technical Document

Specifications

Varistor Voltage

50 → 62V

Maximum AC Voltage Rating

35V

Maximum DC Voltage Rating

45V

Clamping Voltage

110V

Clamping Current

10A

Material

Metal

Energy

10J

Series

ZA

Diameter

17mm

Maximum Surge Current

1000A

Capacitance

4.84nF

Length

40mm

Thickness

5mm

Dimensions

17 (Dia.) x 5mm

Lead Pitch

8.5mm

Country of Origin

China

Product details

Littelfuse Metal Oxide Varistors - LA / MA / ZA Series

Littelfuse metal oxide varistors are compact and versatile, and can be used within a wide range of applications.

The LA series of MOV’s are radial-lead varistors that are designed to be operated continuously across AC power lines.

The MA series of MOV’s are axial-lead varistors that are designed for use in a wide variety of board level industrial and commercial electronic equipment, protecting components and signal/data lines from low energy transients.

The ZA series of MOV’s are radial-lead varistors that are designed for use in the protection of low and medium-voltage circuits and systems. Typical applications include motor control, telecom, automotive systems, solenoid, and power supply circuits to protect circuit board components and maintain data integrity.

Stock information temporarily unavailable.

€ 287.00

€ 0.41 Each (In a Bag of 700) (Exc. VAT)

€ 338.66

€ 0.484 Each (In a Bag of 700) (inc. VAT)

Littelfuse, ZA Metal Oxide Varistor 4.84nF 10A, Clamping 110V, Varistor 50 → 62V

€ 287.00

€ 0.41 Each (In a Bag of 700) (Exc. VAT)

€ 338.66

€ 0.484 Each (In a Bag of 700) (inc. VAT)

Littelfuse, ZA Metal Oxide Varistor 4.84nF 10A, Clamping 110V, Varistor 50 → 62V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Bag
700 - 6300€ 0.41€ 287.00
7000 - 16800€ 0.35€ 245.00
17500 - 34300€ 0.32€ 224.00
35000 - 69300€ 0.32€ 224.00
70000+€ 0.32€ 224.00

Technical Document

Specifications

Varistor Voltage

50 → 62V

Maximum AC Voltage Rating

35V

Maximum DC Voltage Rating

45V

Clamping Voltage

110V

Clamping Current

10A

Material

Metal

Energy

10J

Series

ZA

Diameter

17mm

Maximum Surge Current

1000A

Capacitance

4.84nF

Length

40mm

Thickness

5mm

Dimensions

17 (Dia.) x 5mm

Lead Pitch

8.5mm

Country of Origin

China

Product details

Littelfuse Metal Oxide Varistors - LA / MA / ZA Series

Littelfuse metal oxide varistors are compact and versatile, and can be used within a wide range of applications.

The LA series of MOV’s are radial-lead varistors that are designed to be operated continuously across AC power lines.

The MA series of MOV’s are axial-lead varistors that are designed for use in a wide variety of board level industrial and commercial electronic equipment, protecting components and signal/data lines from low energy transients.

The ZA series of MOV’s are radial-lead varistors that are designed for use in the protection of low and medium-voltage circuits and systems. Typical applications include motor control, telecom, automotive systems, solenoid, and power supply circuits to protect circuit board components and maintain data integrity.