Logitech 7323 Computer Speaker, 40 Hz → 20 kHz

RS Stock No.: 703-2969Brand: LogitechManufacturers Part No.: 980-000356
View all in Speakers

Technical Document

Specifications

Model

7323

Frequency Response

40 Hz → 20 kHz

Country of Origin

China

You may be interested in
Logitech Z130 5W Black PC Speaker
P.O.A.Each (Exc. VAT)
Stock information temporarily unavailable.

P.O.A.

Logitech 7323 Computer Speaker, 40 Hz → 20 kHz

P.O.A.

Logitech 7323 Computer Speaker, 40 Hz → 20 kHz
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Logitech Z130 5W Black PC Speaker
P.O.A.Each (Exc. VAT)

Technical Document

Specifications

Model

7323

Frequency Response

40 Hz → 20 kHz

Country of Origin

China

You may be interested in
Logitech Z130 5W Black PC Speaker
P.O.A.Each (Exc. VAT)