Technical Document
Specifications
Brand
LorlinContact Configuration
SP12T
Contact Current Rating
500 mA @ 250 V
Number of Switch Positions
12
Number of Contacts
1
Voltage Rating
250 V ac, 250V dc
Mounting Type
PCB
Terminal Type
Through Hole
Contact Material
Silver Plated Phosphor Bronze
Minimum Operating Temperature
-30°C
Maximum Operating Temperature
+85°C
Country of Origin
United Kingdom
Product details
PCB Switch Kit
A rotary switch mechanism with adjustable stop which will take up to a maximum of five extra wafers from the variety available
A spacer kit is available to maintain a 6.35mm pitch between individual wafers
Terminal spacing is on a 2.54mm pitch. The switch is supplied fitted with a non-interchangeable drive wafer
Shaft diameter 6mm
All wafers are break before make
€ 32.28
€ 32.28 Each (Exc. VAT)
€ 38.09
€ 38.09 Each (inc. VAT)
1
€ 32.28
€ 32.28 Each (Exc. VAT)
€ 38.09
€ 38.09 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 49 | € 32.28 |
50 - 99 | € 29.82 |
100 - 249 | € 27.68 |
250 - 499 | € 25.88 |
500+ | € 24.46 |
Technical Document
Specifications
Brand
LorlinContact Configuration
SP12T
Contact Current Rating
500 mA @ 250 V
Number of Switch Positions
12
Number of Contacts
1
Voltage Rating
250 V ac, 250V dc
Mounting Type
PCB
Terminal Type
Through Hole
Contact Material
Silver Plated Phosphor Bronze
Minimum Operating Temperature
-30°C
Maximum Operating Temperature
+85°C
Country of Origin
United Kingdom
Product details
PCB Switch Kit
A rotary switch mechanism with adjustable stop which will take up to a maximum of five extra wafers from the variety available
A spacer kit is available to maintain a 6.35mm pitch between individual wafers
Terminal spacing is on a 2.54mm pitch. The switch is supplied fitted with a non-interchangeable drive wafer
Shaft diameter 6mm
All wafers are break before make