Lovato Soft Starter, , 30 kW, 600 V ac, 2 Phase

RS Stock No.: 136-6387Brand: LovatoManufacturers Part No.: ADXL0060600
brand-logo
View all in Motor Starters

Technical Document

Specifications

Brand

Lovato

Power Rating

30 kW

Motor Starter Type

Soft Start

Voltage Rating

600 V ac

Phase

2

Current Rating

60 A

IP Rating

IP00

Overall Length

75mm

Overall Width

170mm

Overall Depth

220mm

Mounting Type

DIN Rail

Series

ADXL

Standards Met

CSA C22.2 No. 14, IEC/EN 60947-1, IEC/EN 60947-4-2, UL 508

Country of Origin

Italy

Product details

ADXL Soft Starters

A range of ADXL series soft starters from Lovato Electric. These soft starters allow control of the start and stop of 3 phase asynchronous motors on two-phases with built-in bypass. The ADXL soft starters are equipped with a backlight display with icons and NFC technology for a simple configuration, also possible from smartphones and tablets. Having the installation wizard the ADXL soft starters are ideal for simple 'plug and play' applications. The ADXLs include protection features for the starter and motor, and it is possible to enable specific alarms to signal maintenance needs, such as the number of startups performed or the operation hours of the motor.

Features & Benefits

Two Phase Control
Backlit LCD display
Texts available in 6 languages (ENG-ITA-FR-ES-POR-DE)
IEC rated starter current from 30 to 320A
IEC rated motor power 15 to 160 kW (400 VAC) and 18.5 to 200 kW (500 VAC)
UL/CSA rated motor power 15HP to 200HP (380-415 VAC) and 25HP to 300HP (550-600 VAC)
Voltage ramp startup
Torque control
Kick start
Limited maximum starting current
Free wheel or controlled stop
Built-in bypass relay
Optical port for programming data download and diagnostics through the software and app
NFC technology for parameter programming through the app
Optional RS485 communication
Modbus-ASCII, Modbus-RTU and Modbus-TCPcommunication protocols
Supervision and energy management software

Lovato

Stock information temporarily unavailable.

€ 1,496.37

€ 1,496.37 Each (Exc. VAT)

€ 1,765.72

€ 1,765.72 Each (inc. VAT)

Lovato Soft Starter, , 30 kW, 600 V ac, 2 Phase

€ 1,496.37

€ 1,496.37 Each (Exc. VAT)

€ 1,765.72

€ 1,765.72 Each (inc. VAT)

Lovato Soft Starter, , 30 kW, 600 V ac, 2 Phase
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Lovato

Power Rating

30 kW

Motor Starter Type

Soft Start

Voltage Rating

600 V ac

Phase

2

Current Rating

60 A

IP Rating

IP00

Overall Length

75mm

Overall Width

170mm

Overall Depth

220mm

Mounting Type

DIN Rail

Series

ADXL

Standards Met

CSA C22.2 No. 14, IEC/EN 60947-1, IEC/EN 60947-4-2, UL 508

Country of Origin

Italy

Product details

ADXL Soft Starters

A range of ADXL series soft starters from Lovato Electric. These soft starters allow control of the start and stop of 3 phase asynchronous motors on two-phases with built-in bypass. The ADXL soft starters are equipped with a backlight display with icons and NFC technology for a simple configuration, also possible from smartphones and tablets. Having the installation wizard the ADXL soft starters are ideal for simple 'plug and play' applications. The ADXLs include protection features for the starter and motor, and it is possible to enable specific alarms to signal maintenance needs, such as the number of startups performed or the operation hours of the motor.

Features & Benefits

Two Phase Control
Backlit LCD display
Texts available in 6 languages (ENG-ITA-FR-ES-POR-DE)
IEC rated starter current from 30 to 320A
IEC rated motor power 15 to 160 kW (400 VAC) and 18.5 to 200 kW (500 VAC)
UL/CSA rated motor power 15HP to 200HP (380-415 VAC) and 25HP to 300HP (550-600 VAC)
Voltage ramp startup
Torque control
Kick start
Limited maximum starting current
Free wheel or controlled stop
Built-in bypass relay
Optical port for programming data download and diagnostics through the software and app
NFC technology for parameter programming through the app
Optional RS485 communication
Modbus-ASCII, Modbus-RTU and Modbus-TCPcommunication protocols
Supervision and energy management software

Lovato