Lumberg Automation Straight Female 3 way M8 to Unterminated Sensor Actuator Cable, 5m

RS Stock No.: 197-2794Brand: Lumberg AutomationManufacturers Part No.: 934636538 RKMV 3-294/5 M
brand-logo
View all in Sensor & Actuator Cables

Technical Document

Specifications

Series

RKMV

Cross Sectional Area

0.34 mm²

Number of Cores

3

Sheath Colour

Black

Sheath Material

Polyvinyl Chloride PVC

Length

5m

Connector 1 Orientation

Straight

Connector 1 Number of Contacts

3

Connector 1 Gender

Female

Connector 1

M8

Connector 2

Unterminated

Coding

A

Shielding

Unshielded

Shielded/Unshielded

Unshielded

Armoured

No

Voltage Rating

60 V

Current Rating

4 A

IP Rating

IP65, IP67

Maximum Operating Temperature

+90°C

Conductor Material

Copper

Minimum Bend Radius

? 5 x D

Outer Diameter

5.2mm

Operating Temperature Range

-40 → +90 °C

Connector 1 Housing Gender

Female

Minimum Operating Temperature

-40°C

Oil Resistant

Yes

Cable Shape

Round

Standards Met

RoHS Compliant

Insulation material

PVC

Country of Origin

Czech Republic

You may be interested in
Stock information temporarily unavailable.

€ 23.45

€ 23.45 Each (Exc. VAT)

€ 27.67

€ 27.67 Each (inc. VAT)

Lumberg Automation Straight Female 3 way M8 to Unterminated Sensor Actuator Cable, 5m

€ 23.45

€ 23.45 Each (Exc. VAT)

€ 27.67

€ 27.67 Each (inc. VAT)

Lumberg Automation Straight Female 3 way M8 to Unterminated Sensor Actuator Cable, 5m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Series

RKMV

Cross Sectional Area

0.34 mm²

Number of Cores

3

Sheath Colour

Black

Sheath Material

Polyvinyl Chloride PVC

Length

5m

Connector 1 Orientation

Straight

Connector 1 Number of Contacts

3

Connector 1 Gender

Female

Connector 1

M8

Connector 2

Unterminated

Coding

A

Shielding

Unshielded

Shielded/Unshielded

Unshielded

Armoured

No

Voltage Rating

60 V

Current Rating

4 A

IP Rating

IP65, IP67

Maximum Operating Temperature

+90°C

Conductor Material

Copper

Minimum Bend Radius

? 5 x D

Outer Diameter

5.2mm

Operating Temperature Range

-40 → +90 °C

Connector 1 Housing Gender

Female

Minimum Operating Temperature

-40°C

Oil Resistant

Yes

Cable Shape

Round

Standards Met

RoHS Compliant

Insulation material

PVC

Country of Origin

Czech Republic

You may be interested in