E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Lumileds2.3 V Red LED SMD, LUXEON C L1C1-FRD1000000000

RS Stock No.: 111-3604Brand: LumiledsManufacturers Part No.: L1C1-FRD1000000000
brand-logo
View all in LEDs

Technical Document

Specifications

LED Colours

Red

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

2.3 V

Radiant Flux

230mW

Number of Pins

3

Viewing Angle

162 °

Luminous Flux

230 lm

Lens Shape

Dome

Dominant Wavelength

720 → 750 nm

Series

LUXEON C

Dimensions

2 x 2 x 1.35mm

Forward Current

700mA

Product details

Lumileds LUXEON C Series LEDs

The LUXEON C Colour Line series from Lumileds, is a family of single colour and white LEDs. They are designed to offer exceptional colour mixing with one focal length for all colours. This enables consistent radiation from secondary lenses. Its compact package and low profile make it ideal for use in applications where space is limited.
Available in a range of different colours, suitable applications for the LUXEON C include; architecture, emergency vehicle lighting, tuneable lamps and horticulture lighting.

Features of the LUXEON C Colour Line LEDs:
One focal length
Consistent radiation patterns
2 x 2 x 1.35 mm compact package
High output from a small package
Low profile dome lens

Visible Light LEDs, Lumileds

You may be interested in
Lumileds2.1 V Red LED SMD, LUXEON Rebel LXM3-PD01
P.O.A.Each (On a Reel of 1000) (Exc. VAT)
Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 5) (Exc. VAT)

Lumileds2.3 V Red LED SMD, LUXEON C L1C1-FRD1000000000

P.O.A.

Each (In a Pack of 5) (Exc. VAT)

Lumileds2.3 V Red LED SMD, LUXEON C L1C1-FRD1000000000
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Lumileds2.1 V Red LED SMD, LUXEON Rebel LXM3-PD01
P.O.A.Each (On a Reel of 1000) (Exc. VAT)

Technical Document

Specifications

LED Colours

Red

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

2.3 V

Radiant Flux

230mW

Number of Pins

3

Viewing Angle

162 °

Luminous Flux

230 lm

Lens Shape

Dome

Dominant Wavelength

720 → 750 nm

Series

LUXEON C

Dimensions

2 x 2 x 1.35mm

Forward Current

700mA

Product details

Lumileds LUXEON C Series LEDs

The LUXEON C Colour Line series from Lumileds, is a family of single colour and white LEDs. They are designed to offer exceptional colour mixing with one focal length for all colours. This enables consistent radiation from secondary lenses. Its compact package and low profile make it ideal for use in applications where space is limited.
Available in a range of different colours, suitable applications for the LUXEON C include; architecture, emergency vehicle lighting, tuneable lamps and horticulture lighting.

Features of the LUXEON C Colour Line LEDs:
One focal length
Consistent radiation patterns
2 x 2 x 1.35 mm compact package
High output from a small package
Low profile dome lens

Visible Light LEDs, Lumileds

You may be interested in
Lumileds2.1 V Red LED SMD, LUXEON Rebel LXM3-PD01
P.O.A.Each (On a Reel of 1000) (Exc. VAT)