Technical Document
Specifications
Brand
LumiledsLED Colours
Red
LED Colour(s)
Red
Mounting Type
Surface Mount
Number of LEDs
1
Forward Voltage
2.5 V
Number of Pins
2
Viewing Angle
120 °
Luminous Flux
31 lm
Lens Shape
Square
Dominant Wavelength
634 nm
Series
LUXEON CZ
Dimensions
2 x 2 x 0.8mm
Forward Current
350mA
Lens Colour
Red
Country of Origin
Malaysia
€ 1,830.00
€ 1.83 Each (On a Reel of 1000) (Exc. VAT)
€ 2,159.40
€ 2.159 Each (On a Reel of 1000) (inc. VAT)
1000
€ 1,830.00
€ 1.83 Each (On a Reel of 1000) (Exc. VAT)
€ 2,159.40
€ 2.159 Each (On a Reel of 1000) (inc. VAT)
1000
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
LumiledsLED Colours
Red
LED Colour(s)
Red
Mounting Type
Surface Mount
Number of LEDs
1
Forward Voltage
2.5 V
Number of Pins
2
Viewing Angle
120 °
Luminous Flux
31 lm
Lens Shape
Square
Dominant Wavelength
634 nm
Series
LUXEON CZ
Dimensions
2 x 2 x 0.8mm
Forward Current
350mA
Lens Colour
Red
Country of Origin
Malaysia