Lumileds3.99 V White LED SMD, LUXEON Rebel LXM3-PW51

RS Stock No.: 691-0900Brand: LumiledsManufacturers Part No.: LXM3-PW51
brand-logo
View all in LEDs

Technical Document

Specifications

LED Colours

White

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

3.99 V

Number of Pins

3

Viewing Angle

120 °

Luminous Flux

85 lm

Lens Shape

Round

Series

LUXEON Rebel

Dimensions

4.61 x 3.17 x 2.1mm

Lens Colour

Clear

Colour Temperature

4000K

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Lumileds2.85 V White LED 4530  SMD, LUXEON Rebel Plus LX18-P140-3
€ 5.947Each (In a Pack of 2) (Exc. VAT)
Stock information temporarily unavailable.

P.O.A.

Lumileds3.99 V White LED SMD, LUXEON Rebel LXM3-PW51

P.O.A.

Lumileds3.99 V White LED SMD, LUXEON Rebel LXM3-PW51
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Lumileds2.85 V White LED 4530  SMD, LUXEON Rebel Plus LX18-P140-3
€ 5.947Each (In a Pack of 2) (Exc. VAT)

Technical Document

Specifications

LED Colours

White

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

3.99 V

Number of Pins

3

Viewing Angle

120 °

Luminous Flux

85 lm

Lens Shape

Round

Series

LUXEON Rebel

Dimensions

4.61 x 3.17 x 2.1mm

Lens Colour

Clear

Colour Temperature

4000K

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Lumileds2.85 V White LED 4530  SMD, LUXEON Rebel Plus LX18-P140-3
€ 5.947Each (In a Pack of 2) (Exc. VAT)