Luxo LFM LED Magnifying Lamp with Table Clamp Mount, 5dioptre, 127mm Lens Dia., 127mm Lens

RS Stock No.: 172-0139Brand: LuxoManufacturers Part No.: LFG028261
brand-logo
View all in Magnifying Lamps

Technical Document

Specifications

Brand

Luxo

Dioptre

5dioptre

Lens Size

127mm

Maximum Reach

1050mm

Magnifier Type

Table Clamp Mount

Lamp Type

LED

Lens Diameter

127mm

Model Number p

LFM LED G2

Model Number (p)

LFM LED G2

Plug Type

EU Plug, UK Plug

Country of Origin

Norway

Stock information temporarily unavailable.

€ 491.35

€ 491.35 Each (Exc. VAT)

€ 579.79

€ 579.79 Each (inc. VAT)

Luxo LFM LED Magnifying Lamp with Table Clamp Mount, 5dioptre, 127mm Lens Dia., 127mm Lens

€ 491.35

€ 491.35 Each (Exc. VAT)

€ 579.79

€ 579.79 Each (inc. VAT)

Luxo LFM LED Magnifying Lamp with Table Clamp Mount, 5dioptre, 127mm Lens Dia., 127mm Lens
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Luxo

Dioptre

5dioptre

Lens Size

127mm

Maximum Reach

1050mm

Magnifier Type

Table Clamp Mount

Lamp Type

LED

Lens Diameter

127mm

Model Number p

LFM LED G2

Model Number (p)

LFM LED G2

Plug Type

EU Plug, UK Plug

Country of Origin

Norway