Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologize for any inconvenience.

Luxo LFM Magnifying Lamp, 3dioptre, 127mm Lens Dia., 127 Dia.mm Lens

RS Stock No.: 788-4763Brand: LuxoManufacturers Part No.: LFM026020
brand-logo
View all in Magnifying Lamps

Technical Document

Specifications

Brand

Luxo

Dioptre

3dioptre

Lens Size

127 Dia.mm

Maximum Reach

1050mm

Lamp Type

Fluorescent

Lamp Wattage

22W

Operating Voltage

230V ac

Lens Diameter

127mm

Model Number p

LFM

Plug Type

Type C - European Plug, Type G - British 3-pin

Country of Origin

Norway

Product details

Long Reach

This illuminated bench magnifier is for those needing exceptionally good lighting, plus magnification.,The lens is mounted in a strong ABS head which moves horizontally or vertically. The hinged lens cover can be used as a shield from unwanted reflections and prevent glare and dust. A spring balanced parallel motion arm ensures easy and precise positioning of the head.,1.75 x magnification, 330mm focal length.

3 Dioptre Magnification
5 year manufacturers warranty with lamp

Stock information temporarily unavailable.

P.O.A.

Luxo LFM Magnifying Lamp, 3dioptre, 127mm Lens Dia., 127 Dia.mm Lens

P.O.A.

Luxo LFM Magnifying Lamp, 3dioptre, 127mm Lens Dia., 127 Dia.mm Lens
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Luxo

Dioptre

3dioptre

Lens Size

127 Dia.mm

Maximum Reach

1050mm

Lamp Type

Fluorescent

Lamp Wattage

22W

Operating Voltage

230V ac

Lens Diameter

127mm

Model Number p

LFM

Plug Type

Type C - European Plug, Type G - British 3-pin

Country of Origin

Norway

Product details

Long Reach

This illuminated bench magnifier is for those needing exceptionally good lighting, plus magnification.,The lens is mounted in a strong ABS head which moves horizontally or vertically. The hinged lens cover can be used as a shield from unwanted reflections and prevent glare and dust. A spring balanced parallel motion arm ensures easy and precise positioning of the head.,1.75 x magnification, 330mm focal length.

3 Dioptre Magnification
5 year manufacturers warranty with lamp