Mapa AdvanTech 519 Green Nitrile Abrasion Resistant, Cut Resistant, General Purpose, Puncture Resistant, Tear Resistant

RS Stock No.: 440-205Brand: MapaManufacturers Part No.: 34519017
brand-logo
View all in Work Gloves

Technical Document

Specifications

Brand

Mapa

Glove Size

7

Primary Glove Application

Abrasion Resistant, Cut Resistant, General Purpose, Puncture Resistant, Tear Resistant

Glove Material

Nitrile

Main Colour of Glove

Green

Number of Gloves

1Pair

Range

ADVANTECH 519

Country of Origin

Malaysia

Stock information temporarily unavailable.

€ 7.88

€ 7.88 1 Pair (Exc. VAT)

€ 9.30

€ 9.30 1 Pair (inc. VAT)

Mapa AdvanTech 519 Green Nitrile Abrasion Resistant, Cut Resistant, General Purpose, Puncture Resistant, Tear Resistant

€ 7.88

€ 7.88 1 Pair (Exc. VAT)

€ 9.30

€ 9.30 1 Pair (inc. VAT)

Mapa AdvanTech 519 Green Nitrile Abrasion Resistant, Cut Resistant, General Purpose, Puncture Resistant, Tear Resistant
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Mapa

Glove Size

7

Primary Glove Application

Abrasion Resistant, Cut Resistant, General Purpose, Puncture Resistant, Tear Resistant

Glove Material

Nitrile

Main Colour of Glove

Green

Number of Gloves

1Pair

Range

ADVANTECH 519

Country of Origin

Malaysia