Mapa ADVANTECH 522 Beige Natural Latex, Nitrile, Polychloroprene Abrasion Resistant, Cut Resistant, General Purpose,

RS Stock No.: 440-208Brand: MapaManufacturers Part No.: 34522000
brand-logo
View all in Work Gloves

Technical Document

Specifications

Brand

Mapa

Glove Size

10

Primary Glove Application

Abrasion Resistant, Cut Resistant, General Purpose, Puncture Resistant, Tear Resistant

Glove Material

Natural Latex, Nitrile, Polychloroprene

Main Colour of Glove

Beige

Number of Gloves

1Pair

Range

ADVANTECH 522

Country of Origin

Malaysia

Stock information temporarily unavailable.

€ 29.60

€ 29.60 1 Pair (Exc. VAT)

€ 34.93

€ 34.93 1 Pair (inc. VAT)

Mapa ADVANTECH 522 Beige Natural Latex, Nitrile, Polychloroprene Abrasion Resistant, Cut Resistant, General Purpose,

€ 29.60

€ 29.60 1 Pair (Exc. VAT)

€ 34.93

€ 34.93 1 Pair (inc. VAT)

Mapa ADVANTECH 522 Beige Natural Latex, Nitrile, Polychloroprene Abrasion Resistant, Cut Resistant, General Purpose,
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Mapa

Glove Size

10

Primary Glove Application

Abrasion Resistant, Cut Resistant, General Purpose, Puncture Resistant, Tear Resistant

Glove Material

Natural Latex, Nitrile, Polychloroprene

Main Colour of Glove

Beige

Number of Gloves

1Pair

Range

ADVANTECH 522

Country of Origin

Malaysia