Technical Document
Specifications
Brand
MartindaleIndicator Type
Magnetic Field
Magnetic Sensitivity
>10mT
Battery Type
AAA
Audible Tone
Yes
Power Source
Battery
Safety Category
CAT IV 1000V
Weight
55g
Height
27mm
Length
158mm
Maximum Detection Voltage
1000V ac
Maximum Operating Temperature
+40°C
Safety Category Level
CAT IV
Width
20mm
Minimum Operating Temperature
0°C
Model Number p
NC1
Safety Category Voltage
1000V
Model Number (p)
NC1
Country of Origin
China
€ 47.60
€ 47.60 Each (Exc. VAT)
€ 56.17
€ 56.17 Each (inc. VAT)
1
€ 47.60
€ 47.60 Each (Exc. VAT)
€ 56.17
€ 56.17 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
MartindaleIndicator Type
Magnetic Field
Magnetic Sensitivity
>10mT
Battery Type
AAA
Audible Tone
Yes
Power Source
Battery
Safety Category
CAT IV 1000V
Weight
55g
Height
27mm
Length
158mm
Maximum Detection Voltage
1000V ac
Maximum Operating Temperature
+40°C
Safety Category Level
CAT IV
Width
20mm
Minimum Operating Temperature
0°C
Model Number p
NC1
Safety Category Voltage
1000V
Model Number (p)
NC1
Country of Origin
China