Mascot Workwear 18008 Anthracite, Water Repellent Work Jacket, XXL

RS Stock No.: 218-4091Brand: Mascot WorkwearManufacturers Part No.: 18008-511-1809 2XL
brand-logo
View all in Jackets

Technical Document

Specifications

Size

XXL

Clothing Type

Work Jacket

Colour

Anthracite

Material Properties

Water Repellent

Gender

Women

Outer Material

Elastolefine, Polyester

Hooded

No

Series

18008

Stock information temporarily unavailable.

€ 222.41

€ 222.41 Each (Exc. VAT)

€ 262.44

€ 262.44 Each (inc. VAT)

Mascot Workwear 18008 Anthracite, Water Repellent Work Jacket, XXL

€ 222.41

€ 222.41 Each (Exc. VAT)

€ 262.44

€ 262.44 Each (inc. VAT)

Mascot Workwear 18008 Anthracite, Water Repellent Work Jacket, XXL
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Size

XXL

Clothing Type

Work Jacket

Colour

Anthracite

Material Properties

Water Repellent

Gender

Women

Outer Material

Elastolefine, Polyester

Hooded

No

Series

18008