Technical Document
Specifications
Brand
Mascot WorkwearGender
Unisex
Colour
Black
Leg Length
32in
Style
Trousers
Waist Size Imperial
41in
Waist Size Metric
103cm
Material
Cotton, Polyester
Series
Accelerate
Knee Pad Pocket
Yes
Material Properties
Lightweight
Elasticated Waist
No
Country of Origin
Vietnam
Stock information temporarily unavailable.
€ 141.07
€ 141.07 Each (Exc. VAT)
€ 166.46
€ 166.46 Each (inc. VAT)
Mascot Workwear Accelerate Black Trousers Lightweight 41in W 32in L
1
€ 141.07
€ 141.07 Each (Exc. VAT)
€ 166.46
€ 166.46 Each (inc. VAT)
Mascot Workwear Accelerate Black Trousers Lightweight 41in W 32in L
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Mascot WorkwearGender
Unisex
Colour
Black
Leg Length
32in
Style
Trousers
Waist Size Imperial
41in
Waist Size Metric
103cm
Material
Cotton, Polyester
Series
Accelerate
Knee Pad Pocket
Yes
Material Properties
Lightweight
Elasticated Waist
No
Country of Origin
Vietnam