Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologize for any inconvenience.

Maxim Integrated, Octal 12 bit- ADC 133ksps, 20-Pin PDIP

RS Stock No.: 192-3050Brand: Maxim IntegratedManufacturers Part No.: MAX186CCPP+
brand-logo

Technical Document

Specifications

Architecture

SAR

Number of ADCs

8

Resolution

12 bit

Sampling Rate

133ksps

Input Signal Type

Single Ended

Input Type

Analogue

Mounting Type

Through Hole

Package Type

PDIP

Pin Count

20

Digital Interface Type

Serial (SPI/QSPI/Microwire)

Power Supply Type

Dual, Single

Typical Single Supply Voltage

5 V

Minimum Operating Temperature

0 °C

Dimensions

26.54 x 7.87 x 4.45mm

Maximum Operating Temperature

70 °C

Product details

Analogue to Digital Converters 12 Bit, Maxim Integrated

Analogue to Digital Converters - Maxim Integrated

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 1,220.58

€ 67.81 Each (In a Tube of 18) (Exc. VAT)

€ 1,440.28

€ 80.016 Each (In a Tube of 18) (inc. VAT)

Maxim Integrated, Octal 12 bit- ADC 133ksps, 20-Pin PDIP

€ 1,220.58

€ 67.81 Each (In a Tube of 18) (Exc. VAT)

€ 1,440.28

€ 80.016 Each (In a Tube of 18) (inc. VAT)

Maxim Integrated, Octal 12 bit- ADC 133ksps, 20-Pin PDIP
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Architecture

SAR

Number of ADCs

8

Resolution

12 bit

Sampling Rate

133ksps

Input Signal Type

Single Ended

Input Type

Analogue

Mounting Type

Through Hole

Package Type

PDIP

Pin Count

20

Digital Interface Type

Serial (SPI/QSPI/Microwire)

Power Supply Type

Dual, Single

Typical Single Supply Voltage

5 V

Minimum Operating Temperature

0 °C

Dimensions

26.54 x 7.87 x 4.45mm

Maximum Operating Temperature

70 °C

Product details

Analogue to Digital Converters 12 Bit, Maxim Integrated

Analogue to Digital Converters - Maxim Integrated

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more