Technical Document
Specifications
Brand
Maxim IntegratedArchitecture
R-2R, Resistor String
Resolution
8 bit
Full Scale Error
±1LSB
Number of DAC Channels
2
Mounting Type
Surface Mount
Package Type
μMAX
Pin Count
8
Maximum Settling Time
4µs
Digital Interface Type
Serial (SPI)
Output Polarity
Unipolar
Voltage Reference
External
Typical Single Supply Voltage
5 V
Power Supply Type
Single
Minimum Operating Temperature
0 °C
Dimensions
3.1 x 3.1 x 0.95mm
Maximum Operating Temperature
70 °C
Product details
Digital to Analogue Converters 8 Bit, Maxim Integrated
Digital to Analogue Converters - Maxim Integrated
P.O.A.
Each (In a Tube of 50) (Exc. VAT)
50
P.O.A.
Each (In a Tube of 50) (Exc. VAT)
50
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Maxim IntegratedArchitecture
R-2R, Resistor String
Resolution
8 bit
Full Scale Error
±1LSB
Number of DAC Channels
2
Mounting Type
Surface Mount
Package Type
μMAX
Pin Count
8
Maximum Settling Time
4µs
Digital Interface Type
Serial (SPI)
Output Polarity
Unipolar
Voltage Reference
External
Typical Single Supply Voltage
5 V
Power Supply Type
Single
Minimum Operating Temperature
0 °C
Dimensions
3.1 x 3.1 x 0.95mm
Maximum Operating Temperature
70 °C
Product details