MEAN WELL 6W Plug-In AC/DC Adapter 5V dc Output, 1.2A Output

RS Stock No.: 197-1169Brand: MEAN WELLManufacturers Part No.: GEM06I05-P1JDistrelec Article No.: 30229910
brand-logo
View all in AC/DC Adapters

Technical Document

Specifications

Adapter Type

Plug-In Adapter

Output Voltage

5V dc

Input Voltage

80 → 264V ac

Output Current

1.2A

Number of Outputs

1

Power Rating

6W

Regulated/Unregulated

Regulated

Medical Approved

Yes

Distrelec Product Id

30229910

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

€ 28.15

€ 28.15 Each (Exc. VAT)

€ 33.22

€ 33.22 Each (inc. VAT)

MEAN WELL 6W Plug-In AC/DC Adapter 5V dc Output, 1.2A Output

€ 28.15

€ 28.15 Each (Exc. VAT)

€ 33.22

€ 33.22 Each (inc. VAT)

MEAN WELL 6W Plug-In AC/DC Adapter 5V dc Output, 1.2A Output
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4€ 28.15
5 - 9€ 27.71
10 - 24€ 27.27
25 - 49€ 26.80
50+€ 26.29

Technical Document

Specifications

Adapter Type

Plug-In Adapter

Output Voltage

5V dc

Input Voltage

80 → 264V ac

Output Current

1.2A

Number of Outputs

1

Power Rating

6W

Regulated/Unregulated

Regulated

Medical Approved

Yes

Distrelec Product Id

30229910

Country of Origin

Taiwan, Province Of China