MEAN WELL Switching Power Supply, IRM-60-48, 48V dc, 1.25A, 60W, 1 Output, 85 → 264V ac Input Voltage

RS Stock No.: 135-8971Brand: MEAN WELLManufacturers Part No.: IRM-60-48Distrelec Article No.: 30386011
brand-logo
View all in Switching Power Supplies

Technical Document

Specifications

Output Voltage

48V dc

Output Current

1.25A

Power Rating

60W

Number of Outputs

1

Input Voltage

85 → 264V ac

Mounting Type

PCB Mount

Package Type

Encapsulated

Length

87mm

Width

52mm

Depth

29.5mm

Series

IRM-60

Weight

230g

Maximum Temperature

+70°C

Minimum Temperature

-30°C

Product details

Mean Well IRM-60 Series 60 W Single Output Encapsulated AC-DC Power Supply

From Mean Well, the IRM-60 Series of encapsulated AC-DC power supplies are constructed from a 94V-0 flame retardant plastic case and fully potted silicone. The construction meets anti-vibration demand up to 5G and provides resistance to dust and moisture while enhancing heat dissipation. The IRM-60 series is a 60 W compact solution and is ready to solder straight onto PCB boards. Featuring a universal input voltage range of 85 V ac to 264 V ac, these AC-DC module power supplies are highly versatile. Featuring low no-load power consumption below 0.1 W and high efficiency up to 91%, these switching power supplies meet worldwide regulations for power consumption. IRM-60 power supplies are a Class II design and include built-in EMI filtering components and excellent EMC features that prevent electromagnetic interference.

Features and Benefits:

High efficiency up to 91% (depending on model)
Isolation Class II
Compact size
Overvoltage, overload and short circuit protection
Universal AC input with full range
Cooled by free air convection
100% full load burn-in test
Pass LPS (except for 5 V)
High reliability
Choice of PCB mounting or screw terminals

Product Applications:

Suitable applications include hand held electronic devices, factory automation equipment, mechanical equipment and industrial electrical equipment.

Standards

Safety standards: UL60950-1, TUV EN60950-1 approved
EMC emission: Compliance to EN55022 (CISPR22) Class B, EN61000-3-2,-3
EMC immunity: Compliance to EN61000-4-2,3,4,5,6,8,11, EN55024, heavy industry level (surge L-N: 1 KV), criteria A

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 29.26

€ 29.26 Each (Exc. VAT)

€ 34.53

€ 34.53 Each (inc. VAT)

MEAN WELL Switching Power Supply, IRM-60-48, 48V dc, 1.25A, 60W, 1 Output, 85 → 264V ac Input Voltage

€ 29.26

€ 29.26 Each (Exc. VAT)

€ 34.53

€ 34.53 Each (inc. VAT)

MEAN WELL Switching Power Supply, IRM-60-48, 48V dc, 1.25A, 60W, 1 Output, 85 → 264V ac Input Voltage
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4€ 29.26
5 - 9€ 28.85
10 - 24€ 28.34
25 - 49€ 27.87
50+€ 27.33

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Output Voltage

48V dc

Output Current

1.25A

Power Rating

60W

Number of Outputs

1

Input Voltage

85 → 264V ac

Mounting Type

PCB Mount

Package Type

Encapsulated

Length

87mm

Width

52mm

Depth

29.5mm

Series

IRM-60

Weight

230g

Maximum Temperature

+70°C

Minimum Temperature

-30°C

Product details

Mean Well IRM-60 Series 60 W Single Output Encapsulated AC-DC Power Supply

From Mean Well, the IRM-60 Series of encapsulated AC-DC power supplies are constructed from a 94V-0 flame retardant plastic case and fully potted silicone. The construction meets anti-vibration demand up to 5G and provides resistance to dust and moisture while enhancing heat dissipation. The IRM-60 series is a 60 W compact solution and is ready to solder straight onto PCB boards. Featuring a universal input voltage range of 85 V ac to 264 V ac, these AC-DC module power supplies are highly versatile. Featuring low no-load power consumption below 0.1 W and high efficiency up to 91%, these switching power supplies meet worldwide regulations for power consumption. IRM-60 power supplies are a Class II design and include built-in EMI filtering components and excellent EMC features that prevent electromagnetic interference.

Features and Benefits:

High efficiency up to 91% (depending on model)
Isolation Class II
Compact size
Overvoltage, overload and short circuit protection
Universal AC input with full range
Cooled by free air convection
100% full load burn-in test
Pass LPS (except for 5 V)
High reliability
Choice of PCB mounting or screw terminals

Product Applications:

Suitable applications include hand held electronic devices, factory automation equipment, mechanical equipment and industrial electrical equipment.

Standards

Safety standards: UL60950-1, TUV EN60950-1 approved
EMC emission: Compliance to EN55022 (CISPR22) Class B, EN61000-3-2,-3
EMC immunity: Compliance to EN61000-4-2,3,4,5,6,8,11, EN55024, heavy industry level (surge L-N: 1 KV), criteria A

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more