MEAN WELL Switching Power Supply, LRS-35-5, 5V dc, 7A, 35W, 1 Output, 120 → 373 V dc, 85 → 264 V ac Input

RS Stock No.: 106-5822Brand: MEAN WELLManufacturers Part No.: LRS-35-5Distrelec Article No.: 30044144
brand-logo
View all in Switching Power Supplies

Technical Document

Specifications

Output Voltage

5V dc

Output Current

7A

Power Rating

35W

Number of Outputs

1

Input Voltage

120 → 373 V dc, 85 → 264 V ac

Mounting Type

Chassis Mount

Package Type

Enclosed

Length

99mm

Width

82mm

Depth

30mm

Efficiency

82%

Maximum Temperature

+70°C

Minimum Temperature

-30°C

Weight

230g

Distrelec Product Id

30044144

Country of Origin

China

Product details

Mean Well LRS Switch Mode Power Supply, 35 W Output

The LRS -35 series of single-output 35 W enclosed style power supply is a low profile, highly efficient enclosed product. The LRS-35 series has been designed for use within demanding applications, thanks to a metallic meshing & air convection to ensure optimum heat dissipation.
The LRS-35 series has been designed with efficiency in mind, delivering an extremely low no load power consumption. Installation into more testing environments can be done thanks to 5G anti-vibration capability.

Features and Benefits

•Universal AC input / full range, with a 5 second 300 V ac surge input.
•Up to 89% efficiency rating, with less than 0.2 W no load power consumption.
•5G vibration resistance.
•Free air convection cooling.

Typical Applications

•Industrial automation & control machinery
•Mechanical & electrical equipment.
•Household appliances.

Standards

EN60950-1, EN60335-1, EN61558-1 / -2-16, UL60950-1 & GB4943

Switch Mode - Ecopac / RS Pro

Stock information temporarily unavailable.

€ 26.54

€ 26.54 Each (Exc. VAT)

€ 31.32

€ 31.32 Each (inc. VAT)

MEAN WELL Switching Power Supply, LRS-35-5, 5V dc, 7A, 35W, 1 Output, 120 → 373 V dc, 85 → 264 V ac Input

€ 26.54

€ 26.54 Each (Exc. VAT)

€ 31.32

€ 31.32 Each (inc. VAT)

MEAN WELL Switching Power Supply, LRS-35-5, 5V dc, 7A, 35W, 1 Output, 120 → 373 V dc, 85 → 264 V ac Input
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4€ 26.54
5 - 9€ 25.57
10 - 24€ 24.65
25 - 49€ 23.55
50+€ 22.60

Technical Document

Specifications

Output Voltage

5V dc

Output Current

7A

Power Rating

35W

Number of Outputs

1

Input Voltage

120 → 373 V dc, 85 → 264 V ac

Mounting Type

Chassis Mount

Package Type

Enclosed

Length

99mm

Width

82mm

Depth

30mm

Efficiency

82%

Maximum Temperature

+70°C

Minimum Temperature

-30°C

Weight

230g

Distrelec Product Id

30044144

Country of Origin

China

Product details

Mean Well LRS Switch Mode Power Supply, 35 W Output

The LRS -35 series of single-output 35 W enclosed style power supply is a low profile, highly efficient enclosed product. The LRS-35 series has been designed for use within demanding applications, thanks to a metallic meshing & air convection to ensure optimum heat dissipation.
The LRS-35 series has been designed with efficiency in mind, delivering an extremely low no load power consumption. Installation into more testing environments can be done thanks to 5G anti-vibration capability.

Features and Benefits

•Universal AC input / full range, with a 5 second 300 V ac surge input.
•Up to 89% efficiency rating, with less than 0.2 W no load power consumption.
•5G vibration resistance.
•Free air convection cooling.

Typical Applications

•Industrial automation & control machinery
•Mechanical & electrical equipment.
•Household appliances.

Standards

EN60950-1, EN60335-1, EN61558-1 / -2-16, UL60950-1 & GB4943

Switch Mode - Ecopac / RS Pro