MEAN WELL MDD01L DC-DC Converter, 15V dc/ 4 → 34mA Output, 4.5 → 5.5 V dc Input, 1W, Through Hole, +95°C
Technical Document
Specifications
Output Voltage
15V dc
Input Voltage Range
4.5 → 5.5 V dc
Power Rating
1W
Input Voltage Nominal
5 V dc
Output Current
4 → 34mA
Mounting Type
Through Hole
Series
MDD01L
Minimum Temperature
-40°C
Maximum Temperature
+95°C
Country of Origin
Taiwan, Province Of China
Stock information temporarily unavailable.
€ 8.95
€ 8.95 Each (Exc. VAT)
€ 10.56
€ 10.56 Each (inc. VAT)
MEAN WELL MDD01L DC-DC Converter, 15V dc/ 4 → 34mA Output, 4.5 → 5.5 V dc Input, 1W, Through Hole, +95°C
1
€ 8.95
€ 8.95 Each (Exc. VAT)
€ 10.56
€ 10.56 Each (inc. VAT)
MEAN WELL MDD01L DC-DC Converter, 15V dc/ 4 → 34mA Output, 4.5 → 5.5 V dc Input, 1W, Through Hole, +95°C
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Output Voltage
15V dc
Input Voltage Range
4.5 → 5.5 V dc
Power Rating
1W
Input Voltage Nominal
5 V dc
Output Current
4 → 34mA
Mounting Type
Through Hole
Series
MDD01L
Minimum Temperature
-40°C
Maximum Temperature
+95°C
Country of Origin
Taiwan, Province Of China